Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Summary

In summary, the IT8500+ series is a single-channel programmable electronic load with power ranges from 150 W to 3,000 W. Users can perform online voltage measurements and adjustments or simulate short-circuit tests using the simple keypad on the front panel. The IT8500+ also offers a full-featured battery mode for discharging tests. The IT8500+ series DC load is a versatile instrument for static and dynamic testing of power supplies, batteries, AC/DC or DC/DC converters, battery chargers, and provides an excellent testing solution for users.

PTM פורסם ב: