Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
MLCC-Slide5

There are two material systems used today to make ceramic capacitors: Precious Metal Electrode and Base Metal Electrode. The precious metal system is the older technology and uses palladium silver electrodes, silver termination, then nickel and tin plating. Today this material system is mostly used on high voltage parts with a rating of 500V and higher. The base metal system is a newer technology and uses nickel electrodes, nickel or copper termination, and nickel and tin plating. This material system is typically used for parts with voltage ratings lower than 500VDC.

PTM פורסם ב: