Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
PUD-Slide2

The PUD series, crimp-style connector is available for wire-to-board applications. This dual row, positive locking connector series is on a 2.0mm (.079”) pitch and molded in RoHS compliant 94V-0 material. The low insertion force connector is offered from 8 to 40 even numbered circuits and is rated for up to 3A AC or DC (using 22AWG) at 250V. The series also features an operating temperature range of -25°C to 85°C. To aid users in manufacturing and assembly, the series is available in natural, black, blue, and red colors.

PTM פורסם ב: