Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
PUD-Slide3

The PUD contacts are designed to accommodate a wire range of 22AWG to 28AWG using UL1007 (UL1061 for 22 AWG) insulation. The contacts are tin-plated over a copper alloy base material. The leaf spring structure of the contact is designed to help prevent deformation due to unexpected forces.

PTM פורסם ב: