Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Aluminum Electrolytic Screw Terminal Snap-In Capacitors Slide 2

KEMET’s Aluminum Electrolytic Screw Terminal capacitors with rated temperatures of up to 125°C and voltages as high as 550 VDC offer very long life, high performance specifications for the most demanding applications. High CV per unit volume coupled with high ripple current and excellent surge voltage capability make the Screw Terminal capacitors ideally suited for industrial and commercial applications such as alternative energy generation, telecommunication power supplies, process control, AC-motor control, traction, welding, measuring, frequency converters, UPS systems, and switch mode power supplies.

PTM פורסם ב: