For harsh environmental applications that see operating temperatures up to 200°C, KEMET offers a variety of Industrial Grade leaded components that are designed to function reliably under continuous exposure to high temperatures. They are commonly used in applications that include down-hole oil exploration, aerospace, aviation, defense industry and other high reliability programs. Both C0G and X7R temperature characteristic dielectric materials are available with capacitance ranging from 1.0 pF to 5.6 µF; and with working voltages ranging from 50 and 5,000 VDC. Optional screening methods to high reliability Military Performance Specifications (MIL-PRF) are available for most of the series listed upon request. KEMETs 200°C product portfolio also offers several encapsulation options which include non-coated, conformally coated and epoxy molding which can provide superior environmental protection from moisture, humidity, temperature extremes and chemicals that might otherwise damage or compromise the performance of the device.