For extreme environmental applications that see continuous operation up to 260°C, KEMET offers a series of capacitors with a unique and robust lead attachment design in both axial and radial leaded form factors. TCR, TRR, TCA and TRA series capacitors are designed and manufactured using KEMET’s exclusive and patented “C” cubed technology which reduces the potential of damage during thermal shock events, is resistant to moisture penetration, and offers superior volumetric efficiency over completive dielectric technologies. Both C0G and X7R temperature characteristic dielectric materials are available with capacitance ranging from 5.6 pF to 5.6 µF and with working voltages of 50 and 100 VDC. Optional screening methods to high reliability Military Performance Specifications (MIL-PRF) are available upon request.