Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
FilmCap-Slide10

Once the capacitance, rated voltage, and tab style are identified, pick the corresponding part number from the KEMET series C4B datasheet and indicate the desired tab style by placing its letter code in the digit thirteen position of the KEMET part number. The capacitance tolerance is indicated in digit fifteen, the last digit, in which both 5% and 10% tolerances are available. However in actual practice only the 5% tolerance is generally manufactured. Therefore digit fifteen should always be the letter “J”.

PTM פורסם ב: