Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
DC Voltage Applications

Certain applications may require interference suppression for DC line voltages and they also have safety certifications. The IEC standard allows for AC rated Safety Capacitors to be used at DC voltages up to the RMS voltage rating. For example, a Y1 capacitor at 250 VAC can be used as a Y1 capacitor at 250 VDC.

PTM פורסם ב: