Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Features and Lineup

KEMET’s temperature sensors are products that can convert thermal energy into mechanical energy without requiring any electrical energy. KEMET's temperature sensor lineup consists mainly of two types, the TRS type which has ±2.5ºC operating temperature tolerance and the OHD type which has ±5ºC tolerance. The TRS has two types: lead wire type and terminal type, depending on the mounting method. Also, OHD has board mounting type such as OHD1 and OHD5R and equipment direct mounting type such as OHD3. All OHD series comply with US, CSA, and TUV international safety standards. Since these temperature sensors utilize a reed switch, they support a wide range of contact capacities from light loads to 60 W.

PTM פורסם ב: