Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Management-Slide6

The POWR607 can replace six voltage monitor/supervisors with very accurate 0.5% programmable supervisors. The input monitors can be programmed to monitor any voltage between 0.67V and 5.7V in any of 192 steps. This device has two dedicated digital inputs that can be used to monitor signals such as a reset or watchdog. It has another seven digital I/O open drain pins that can be configured as inputs or outputs to communicate with the system such as resets or sequencing enables. Two of the digital I/Os can be configured as high voltage MOSFET drivers. The onboard 8MHz oscillator can be divided down by four timers that enable delays and pulse stretching of signals. The inputs, outputs and CPLD are programmed through a JTAG interface. For applications where power is a concern the POWR607 has the ability to power down to less than 10µA.

PTM פורסם ב: