Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Management-Slide9

The ProcessorPM or POWR605 is one of the simpler devices. It still can replace six voltage monitor/supervisors with a very accurate 0.5% programmable supervisor. The input monitors can be programmed to monitor any voltage between 0.67V and 5.7V in any of 192 steps. It has two dedicated digital inputs that can be used to monitor signals such as a reset or watchdog. It has another five digital I/O open drain pins that can be configured as inputs or outputs to communicate with the system such as resets or sequencing enables. The onboard 8MHz oscillator can be divided down for timers that enable delays and pulse stretching of signals. The inputs, outputs and CPLD are programmed through a JTAG interface.

PTM פורסם ב: