Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LT3015-Slide2

The LT3015 is a 1.5A low noise negative LDO with wide input and output voltage ranges, low dropout voltage, and precision current limit with foldback. The device offers stability with ceramic capacitors, achieves its low noise inherently without an external capacitor tied to a BYP pin, offers a dual function precision shutdown and UVLO function pin, and is offered in a variety of thermally enhanced surface mount and power packages.

PTM פורסם ב: