Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
LT3015-Slide6

The LT3015’s demo circuit offers a very compact solution footprint. A key feature of the LT3015 is the capability to supply a wide output voltage range. The DC1728A can be set to –1.22V, –2.5V, –5.0V, –12.0V, –15.0V, as well as a user select option. In addition, the DC1728A is capable of delivering up to –1.5A output current, and can be used as a high current negative linear regulator, post regulator for switching supply, variable voltage supply or low output voltage power supply.

PTM פורסם ב: