Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
LCD-Slide14

The customer requirement was that the 320 x 128 sized display be able to offer consistent performance over a range of -40°C up through 85°C. Although the design included a LCD heater, degradation of the display contrast at either extreme of the temperature range was an issue. Lumex was able to create a fluid and polarizer combination that was stable enough to survive repeated high/low temperature cycling while maintaining the contrast and performance. After six months of testing, Lumex emerged as the leader in providing both an attractive and effective high/low temperature LCD module that met all of the customer’s needs.

PTM פורסם ב: