Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
mamx-011021
The MAMX-011021 is a passive mixer “engine” designed for more linear applications, such as high bit rate transmitters and receivers often used in Point-to-Point, Satcom, or LAN applications. The mixer boasts 8 dB of conversion loss and 23 dBm of input IP3. The RF, LO, and IF frequencies are 5-35 GHz, 3-33 GHz, and DC 4.5 GHz, respectively. The mixer can be used for either lower sideband (LSB) or upper sideband (USB) mixing. Two mixers can be combined in a quadrature configuration for optimal image rejection. The MAMX-011021 has a positive bias voltage (<1 V) that can be applied to the LO or the internally biased VG (optional) pin to reduce LO drive requirements. The positive bias voltage can also be applied to the IF pin to optimize device linearity for customers. The MAMX-011021 is assembled in a lead-free, halogen-free “green” mold compound 1.5 x 1.2 mm TDFN 6-lead plastic package.
PTM פורסם ב: