Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
mamx-011022
The MAMX-011022 image reject mixer is targeted at medium to high data rates, long haul, low noise and wide IF systems. It can be used for upconversion or downconversion, but is primarily designed for downconversion. This passive, balanced mixer integrates a 90° balun into a balanced subminiature mixing core for an ultrawide band image reject mixer. On downconversion, the upper or lower sideband is selected by the choice of connection to an external 90° hybrid connected to the IF ports. For upconversion operation the LO and RF inputs should be exchanged. The MAMX-011022 is housed in a lead-free RoHS compliant 1.5 x 1.2 mm surface mount package. The small size of the MAMX-011022, combined with its broadband and IP3 performance, improved LO match, and image rejection make it an ideal solution for a wide range of broadband applications.
PTM פורסם ב: