Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
IFJM-Slide8

In summary, Marutsu’s IFJM-001 is an amplifier module that linearly drives a piezo actuator with high efficiency. The maximum output is ±60V. The output stage bus voltage can be continuously varied in the range of ±25V to ±60V, according to the assumed maximum output, so efficiency of the amplifier can be optimized according to the actuator used. Applications include driving a piezo actuator or a high impedance speaker.

PTM פורסם ב: