Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Transformer Drivers for Isolated Power Slide 6
Analog Devices' transformer drivers provide a simple solution for generating isolated power supplies as the windings on the transformer are used to define the secondary isolated output voltages. The MAX13256 integrates overcurrent/thermal shutdown protection and helps to detect if there has been a fault condition. MAX13256 is available in tiny 3 x 3 package for space constrained applications. An evaluation kit with a 5 kV transformer is available.
PTM פורסם ב:
PTM Updated on: 2014-12-02