Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Transformer Drivers for Isolated Power Slide 7
When comparing against a flyback architecture to develop isolated supplies, there are five key transformer driver benefits: simpler designs, flexible designs, smaller transformers, reduced EMI, and integrated features. Simpler designs use fewer external components than would be required due to a non-feedback loop architecture. Designs are more flexible because the external transformer winding ratio defines isolated output voltage, and also allows a selection of flexible isolation voltages. The transformer driver’s forward converter topology does not store the power in the transformer, while a flyback does store the power, therefore smaller, lower cost transformers may be used. As a flyback uses a varying PWM topology, a transformer driver has improved EMI predictability due to a consistent 50% switching duty cycle. The transformer includes such integrated features as spread spectrum, Fault detection, overcurrent limiting, and over-temperature protection.
PTM פורסם ב:
PTM Updated on: 2014-12-02