Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
KMT32B Magneto Resistive Sensor Slide 7

The KMT32B offers several different packages including TDFN, SO8, and SM8. Along with being designed for optimum linearity, the KMT32B has an extended temperature range from -40°C to 160°C and a resistance bridge which allows for low-power applications. Also, this device can measure high rotational speeds up to 30,000 rpm and is completely RoHS compliant.

PTM פורסם ב: