Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
KMT32B Magneto Resistive Sensor Slide 8

Listed are several of the key features associated with the KMT32B. These include a high signal-to-noise ratio which results in a high sensitivity, resolution, and accuracy. Also, its simple construction makes it immune to EMI (electromagnetic interference) and noise. Additionally, this device is very stable up to temperatures of 160°C and has a low offset drift.

PTM פורסם ב: