Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
DIP-Slide4

This slides shows the different variants of the dsPIC33EP and the PIC24EP devices. This family is flexible with products that range from 32- 256kB Flash and is available in many package options over a range of 28-64 pins. The family provides the dsPIC versions with DSP and PIC24 versions without the DSP engine. For customers with general purpose requirements, the family offers general purpose (GP) versions, along with the motor control (MC) versions for motor control applications. Another flexible option that this family offers is the optional CAN feature. The dsPIC33EP 50x families have the CAN peripheral whereas the devices with the 20x suffix are the non-CAN versions.

PTM פורסם ב: