Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
DIP-Slide7

Another application example of this family would be an automotive sensor. Many sensors have to analyze complex datasets and transmit the resulting information to a central controller. The 70 MIPS performance offered by the dsPIC33EP  family enables high speed data processing. The CAN and LIN peripherals simplify communicating back to the central controller. Sensors typically operate in high temperature, space constrained environments. To address these needs, this family offers small package options such as QFN and the small 5mm x 5mm VTLA packages. Also offered are devices that operate at up to 150°C for under the hood systems.

PTM פורסם ב: