Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
EE-Slide2

There are 4 key reasons for why Ethernet is compelling for embedded applications. First, Ethernet is ubiquitous. Ethernet is the most widely deployed network. It is already installed in many offices and industrial buildings. Second, Ethernet is based on standards (IEEE802.3) that ensure reliability of network connections and data transmission. This ensures interoperability. Ethernet networks are scalable from the simplest to most complex networks or up to 2 to the 48th network nodes. And finally, once equipment is connected to an Ethernet network, it can be monitored or controlled through the Internet. While the Ethernet maximum cable length is 100 meters, communication over the Internet removes any previous distance barrier. Remote monitoring, control, diagnostics, data collection, and data sharing are all benefits from using Ethernet in embedded applications.

PTM פורסם ב: