Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
PIC24F-Slide2

The PIC24F “KL” family is an expansion of the PIC24 Lite portfolio, which also includes the PIC24F “KA” family, targeting cost sensitive applications that require 16-bit performance minus all the high-end peripherals and larger memory options typically found on PIC24 microcontrollers. It offers the horsepower of the PIC24 core with a cost effective yet flexible peripheral set. In addition, PIC24F “KL” devices are the most recent additions to the Nano Watt XLP low power portfolio, there they are perfect for power constrained and battery driven applications. This family also offers very low pin-count and small form-factor packages, as small as 5mm x 5mm, for compact designs, and aggressive pricing.

PTM פורסם ב: