Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
M2M-Slide10

Global Positioning System, or GPS, is a space-based navigation system that provides reliable location and time information in all weather and at all times and anywhere on or near the Earth when and where there is an unobstructed line of sight to four or more GPS satellites. It is freely accessible by anyone with a GPS receiver. GPS can add many great features to a system, including satellite time and positioning. With this a product needing speed, position, or tracking could be developed. The M2M board features many GPS features including local aiding and AssistNow. With these tools, even if the GPS signal strength is low, GPS data can still be recovered.

PTM פורסם ב: