Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
M2M-Slide11

The Microchip M2M PICtail Plus Daughter Board developed by u-blox was designed to connect directly to the Multimedia Expansion Board. The MEB board showcases the power of the PIC32. It offers many of Microchip’s software and hardware solutions all on one board. The main processor for the board can be plugged in through the PIC32 starter kit header found on the back. There are PIC32 starter kits for most developers’ needs including Ethernet and USB. The MEB comes with a 3.2” QVGA resistive touch screen display along with a Wi-Fi module and an audio codec.

PTM פורסם ב: