Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Fine-Pitch Interconnects

Mill-Max has addressed the ongoing pursuit for tighter packaging across PCB designs with fine-pitch headers and sockets. Mill-Max offers standard interconnects in 2 mm, 0.07”, 0.05”, and 1 mm pin-to-pin spacing in both single- and double-row configurations. Multiple mounting retentions and configurations are also available to meet the everchanging requirements that designers face.

PTM פורסם ב:
PTM Updated on: 2022-08-02