Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Compliant Tail Interconnects

Mill-Max's compliant tail headers and sockets allow interconnects to be installed into a plated through-hole through a solder-free process. The Mill-Max compliant design is characterized by a hollow slotted tail and a series of serrations that make a reliable connection with the plated through-hole. Upon insertion, the compliant pin will close down and conform to the size of the plated through-hole, thus preventing damage. Mill-Max compliant tail headers and sockets come in single- and dual-row configurations and are available for 0.06” to 0.1” thick and 0.09” to 0.13” thick PCBs.

PTM פורסם ב:
PTM Updated on: 2022-08-02