Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Product List
iPass Slide 18

These represent the 3 different iPass versions that were adopted into the PCI Express (PCIe) External Cable Spec, released in January 2007. The x4 standard specifies a 36 circuit SMT host connector, a die cast EMI guide frame, available in single (1x1), dual (1x2) or quad (1x4) versions, and a shielded plug cable assembly. The x8 standard specifies a 68 circuit SMT host connector, a die cast EMI guide frame, and a shielded plug cable assembly. The x16 standard is more unique. It specifies a 136 circuit press-fit connector assembly, which includes an integral guide frame and a shielded plug cable assembly. Also unique to the x16 is that it alone has a dual paddle-card interface. The x4 and x8 PCIe, along with the Mini-SAS/Mini-SATA standards specify a single paddle card. Similar to SFF-8088 external Mini-SAS/Mini-SATA, the PCIe standard uses GREEN color-coding and separate, unique keying positions.

PTM פורסם ב: