Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
FHSS Portfolio Slide 12

The DNT24 is a soon to be released radio module addition to the DNT family. The DNT24 is a pre-certified low cost RF module based on FHSS technology. It is suitable for point-to point and point-to-multipoint wireless systems in the 2.4 GHz ISM band. The DNT24 supports power levels from 10  mW to 100 mW and provides RF data rate of 250 Kbps. The DNT24 has the flexibility and versatility to serve a wide range of applications from simple cable replacements to sophisticated sensor networks. The module is easy to integrate and provides robust wireless communications up to 5 miles in line-of-sight installations. The DNT24 can easily be used in applications requiring direct connections  and reporting of sensor data, SCADA for monitoring and control, scoreboards and electronic signage, industrial remote control and energy management.

PTM פורסם ב: