Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
FHSS Portfolio Slide 5

In general, the WIT modules offer high reliability and performance robustness. WIT modules can deliver high-speed wireless data, from 172 kbps for extended range applications such as SCADA up to 1.23 Mbps throughput to serve virtually any data need. They also feature extended transmission range, for example the 900 MHz WIT910 transmits 1000’  indoors and up to 20+ miles outdoors with omni-directional antennas. Similarly the 2.4 GHz WIT2410, WIT2411,and WIT2450 modules transmit 900’ indoors and over 5 miles outdoors with gain antennas. WIT modules can be safely used when: high data reliability is required, operating in difficult RF environments subject to noise and fading, long range is required, and guaranteed bandwidth is required.

PTM פורסם ב: