Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
RF Switch Connectors Slide 4

Murata’s SWD switch receptacle features a 3mm x 3mm footprint, a DC to 6 GHz frequency range, a nominal 50 ohm impedance, and a 0.2 dB maximum insertion loss at 6 GHz.  All SWD types have a mating cycle rating of 500 cycles, due in part to Murata’s exclusive rugged design as well as a carefully laid out land pattern for maximum PCB adhesion strength. The connector body has also been designed to minimize flux invasion during soldering. In addition, the downward-tapered internal connection port is well-suited for high-speed automated testing processes.

PTM פורסם ב: