Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
MGJ3 and MGJ6 Series of Triple Output Converters Slide 13

In summary, the high isolation rating makes these MGJ-3 and MGJ-6 series units suitable for the greatest proportion of IGBT, SiC, and MOSFET devices and applications.  Safety certifications to both UL60950 and UL60601-1 make these parts unique among the most prominent competitive models. The converters have low barrier capacitance, further elevating them within the competitive field. The surface mount packages also set these innovative products apart from all competitive offerings. Next, these MGJ series are undergoing full characterization for both dV/dt immunity and partial discharge performance. Also, the MGJ3 and MGJ6 series are composed of a full complement of input and output voltage combinations that serve the greatest segment of IGBT, SiC, and MOSFET device requirements. Finally, Murata’s innovative design with patent-pending technology has no comparable industry available solutions. The MGJ3 and MGJ6 series converters provide unparalleled performance, packaging, flexibility, and reliability.

PTM פורסם ב: