Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
MGJ3 and MGJ6 Series of Triple Output Converters Slide 9

This slide provides the mechanical details of the MGJ3 series. The 7-pin surface mount package was developed to be compact and robust. Note that the transformer is a planar design that will provide more consistent performance than any wound construction. This converter’s pins are on a 2.54 mm pitch and the package material is UL94V-0 rated for flammability.

PTM פורסם ב: