Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
LED-Slide3

As an upgrade option for the standard LCD Character displays, Newhaven Display offers Character OLED displays. Character OLED displays are available in sizes ranging from 2 x 16, 2 x 20 or 4 x 20. Character OLED displays are classified based on their module size: standard and slim. Newhaven Display’s Character OLEDs can substitute some LCD or VFD modules. This is due to a compatible module size which can make the display an easy replacement option. Standard Character OLEDs use serial or parallel MPU interfaces, have LCD compatible instructions and 4 built-in font tables. In addition to the Character OLEDs, these displays are offered in a slim option as well. Slim Character OLED displays are sleek models that are ideal for new product designs which require a thinner profile. Slim OLEDs offer added enhancement features such as 10,000:1 contrast ratio, double height characters, and are offered in five different monochrome colors, including white, yellow, red, blue, and green.

PTM פורסם ב: