Shown here is an example of how the 74LVC1G98 configurable logic device can be implemented as two separate functions, either a 2-input NAND gate, or a 2-input NOR gate. To implement the 74LVC1G98 as a NAND gate, the design engineer selects pins 3 and 6 as inputs, and pin 4 as the output. Pins 1 and 2 are tied to GND, while pin 5 is tied to VCC. The same 74LVC1G98 can be implemented as a NOR gate simply by selecting pins 1 and 6 as inputs, and pin 4 as the output. Pin 2 is tied to GND, while pins 3 and 5 are tied to VCC. The other seven available functions in the 74LVC1G98 are configured by different implementations of the pin configuration.
 
                 
                 
                 
 
 
 
 הגדרות
        הגדרות
     אספקה מהירה
                                    אספקה מהירה
                                 אספקה מהירה
                                    אספקה מהירה
                                 Incoterms
                                    Incoterms
                                 סוגי תשלום
                                    סוגי תשלום
                                





 מוצרי Marketplace
                                    מוצרי Marketplace
                                 
             
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 ישראל
ישראל