Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List Associated Content
50 V RETs

The 50 V RETs have a wide range of current rating at 100 mA or 500 mA, and both ratings are available as single or double RETs. 50 V RETs come with quite a large variety of packages which include the leaded packages like SOT23 or SOT457. The DFN package comes with the technology of the side-wettable flanks that allow AOI inspection and is focused for automotive applications. The DFN version without side-wettable flanks is also perfectly usable for all other applications.

PTM פורסם ב: