Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List Associated Content
Focus RET Applications II

In configuration 3 here, the PNP and NPN RET are used to build a push-pull stage. In configuration 4, the RET is used to realize a logic gate; in this case, for example, the high voltage NOR logic. There are two NPN RETs connected to the same load enabling a high voltage NOR logic to be built, which is connected directly to the battery up to 80 V. In configuration 5, the NPN RET is used to switch a PNP RET, thereby making it possible to realize a level shifter with a very high voltage. This is the advantage compared to standard logic devices because they cannot go up to 80 V.

PTM פורסם ב: