Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
8bit-microcontroller-slide10

Finally, the MC9S08SH8 device family offers a 20MHz bus speed, 8K or 4K flash, up to 512 bytes of RAM, and a 2.7V – 5.5V operating voltage range. Similar to the previous devices, this microcontroller’s integrated features include a 12 channel, 10-bit A/D converter, analog comparator, and several integrated timers. This device also has the ability to toggle multiple pins with a single bit, a feature previously mentioned as “ganged output”. The SH8 device family is available in a variety of packages from 8- to 24-pin.

PTM פורסם ב: