Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
8bit-microcontroller-slide7

The MC9RS08KA8 device is based on the RS08 core which offers a 10MHz bus speed. It also uses less than 600μA of current running at 1MHz on a 5V supply. Other integrated features include a 12 channel, 10 bit A/D converter, analog comparator, I²C module and several integrated timers. The KA8’s 3mm x 3mm 6-pin DFN package also makes it ideal for very small board designs. Other features include a 1.8V – 5.5V supply, 8K reduced flash, and 256 bytes of RAM.

PTM פורסם ב: