Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Product List
AMCCS-Slide4

The ODU MINI-SNAP® Series K is available in a variety of styles and 5 different standard sizes from 11mm to 25mm. The housing is made of brass, is nickel plated and then matte chrome plated, while the plug internals are made of nickel plated brass. S1/S2 plug housings and G1/G5 panel receptacle housing are readily available through distribution and are IP68 in mated condition.

PTM פורסם ב: