The ODU MINI-MED® comes with 2 different cables options. The PVC option, which is available in white or black, has a temperature rating of -15°C to 80°C, is UL certified and provides a rated voltage of 300V. The Silicone cable option is available in grey, is ETO sterilizable, DEHP-free and RoHS compliant. The cable length options are 0.5m and 5m and they come in 2-6 conductor variations.