Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MiniMed-Slide2

The ODU MINI-MED® is an advanced plastic connector solution with Break-Away function. This connector is ideal for applications that require a space saving design. It offers up to a 1,000 mating cycle durability, IP67 protection class when mated, gold plated contacts with solder connection, DEHP-Free, blind mating, and is assembled with PVC or Silicone cable. ODU MINI-MED® can accommodate 2 to 6 contacts. It offers a secure grip housing design and is available in cable lengths of 0.5m and 5m.

PTM פורסם ב: