Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Flex Pin Contact

Like all of Omnetics' micro and nano miniature products, the Micro-D’s performance also starts up-front with the contact system. Micro-D connectors use Omnetics' flex pin contact system plated with both nickel and gold that assures the highest quality for mating and de-mating, as well as very low contact resistance. Pins and sockets are set at 0.05” center-to-center distances. Omnetics’ trusted military-qualified flex pin contacts are capable of over 2,000 mating cycles.

PTM פורסם ב:
PTM Updated on: 2023-03-21