Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
Features

Omnetics' Micro-D subminiature connectors are QPL-qualified and designed and manufactured to meet or exceed MIL-DTL-83513. The connector assembly is built to ensure the highest performance through high shock and vibration applications, as well as extreme environmental use. Omnetics' standards are available in pin counts from 9 through 100 positions and come available in solder cup and wired, as well as board-mount configurations.

PTM פורסם ב:
PTM Updated on: 2023-03-21