Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
summary

In summary, there are three key factors to consider when researching a high frequency relay for an application: the impedance in ohms, the frequency band in Hz, and the desired high frequency characteristics: isolation, insertion loss, and the VSWR or return loss. Omron has a line of high frequency relays: the G6K-RF family, featuring 1 GHz and 3 GHz models, in surface-mount and through-hole packages. These relays have an impedance of 50 Ω for high frequency circuit applications. The G6K-2F-RF-S is ideal for high density mounting due to its reduced space terminal structure.

PTM פורסם ב: