Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
OSLON SX Slide 3

The OSLON family encompasses the OSLON SSL, OSLON SX, OSLON LX for LCD applications, and the OSLON SX and MX in ultra white for automotive applications. The OSLON SSL is a 1W - 3W device, developed for general lighting applications while the OSLON SX is a general purpose 0.5W device that can be used in a range of applications from VMS signage to emergency vehicle lighting (EVL). The OSLON LX is targeted for LCD applications due to its unique viewing angle while, the OSLON SX ECE and MX ECE, only available in ultra white, are targeted for automotive applications, with color binning that matches industry standards. It should be noted that the OSLON SX in ultra white for the automotive market has different technical parameters than the OSLON SX in ultra white for general use.

PTM פורסם ב: