Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
OSLON SX Slide 5

The OSLON family features a 3mm x 3mm symmetrical package, electrically isolated heat slug and primary optic, as well as a common solder pad. However, that is where the similarities end. Each LED in this family was developed with different applications in mind. The OSLON SX is a general purpose 0.5W LED with a 60° viewing angle, available in amber (red-orange), yellow, true green, deep blue and ultra white. It is binned at 140mA, with a maximum current of 200mA for InGaAlP (amber and yellow) and 250mA for InGaN (true green, deep blue and ultra white). For more information, please refer to the datasheets.

PTM פורסם ב: